345-020-524-603

Heilind Number:EDA345-020-524-603
Manufacturer:EDAC
Manufacturer Number:345-020-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring a single row design with 20 positions, it offers reliable performance for your electronic projects. The rugged UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration onto your PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this straight-mount connector, perfect for applications that demand precision and reliability.