345-020-524-607

Heilind Number:EDA345-020-524-607
Manufacturer:EDAC
Manufacturer Number:345-020-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-607

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. Featuring a single row configuration with 20 positions, it offers optimal space efficiency without compromising on connectivity. The contact material, made of Copper Alloy, guarantees excellent conductivity for uninterrupted signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stable performance even in extreme conditions. Elevate your connectivity solutions with this essential component.