345-020-524-688

Heilind Number:EDA345-020-524-688
Manufacturer:EDAC
Manufacturer Number:345-020-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-688

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inch, it offers secure and stable connections. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.