345-020-524-802

Heilind Number:EDA345-020-524-802
Manufacturer:EDAC
Manufacturer Number:345-020-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-802

Detailed Description

Enhance signal transmission within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions with a pitch of .1 inches, ensuring secure and efficient connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable performance even in harsh environments. With a straight mount orientation and compact design, it facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this green-colored connector.