345-020-524-803

Heilind Number:EDA345-020-524-803
Manufacturer:EDAC
Manufacturer Number:345-020-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-803

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Boasting a vibrant Green color, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows and twenty positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, it is versatile and convenient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Trust in its quality to optimize your connectivity needs.