345-020-524-804

Heilind Number:EDA345-020-524-804
Manufacturer:EDAC
Manufacturer Number:345-020-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration between devices, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for optimal conductivity. With two rows and twenty positions, it offers ample space for multiple connections, while its .1-inch pitch and .2-inch row spacing ensure a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your circuitry with this reliable Card Edge Connector for enhanced performance and durability.