345-020-524-807

Heilind Number:EDA345-020-524-807
Manufacturer:EDAC
Manufacturer Number:345-020-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-807

Detailed Description

Enhance your PCB connectivity with our board-to-board card edge connector. Designed for optimal performance, this connector features 20 positions arranged in two rows with a pitch of .1 inches, ensuring efficient signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a straight mount orientation and copper alloy contact material, it offers seamless integration and reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this high-quality connector and experience enhanced connectivity like never before.