345-020-524-808

Heilind Number:EDA345-020-524-808
Manufacturer:EDAC
Manufacturer Number:345-020-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-808

Detailed Description

Enhance connectivity in your electronic designs with this 20-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green finish, it offers reliable performance in a range of environments, with an operating temperature range of -40 to 105 °C. The copper alloy contacts ensure secure and efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation and two rows for seamless integration, this connector is ideal for a variety of applications in the electronics industry. Trust in its quality and performance to streamline your design process and ensure optimal functionality.