345-020-524-812

Heilind Number:EDA345-020-524-812
Manufacturer:EDAC
Manufacturer Number:345-020-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-812

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, this connector is designed for efficiency, with a straight mount orientation and a double-row configuration. With 20 positions and a pitch of .1 inch, it offers ample room for secure connections. The UL 94V-0 Thermoplastic Polyester housing material ensures durability, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your setup with this efficient and durable connector.