345-020-524-858

Heilind Number:EDA345-020-524-858
Manufacturer:EDAC
Manufacturer Number:345-020-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-858

Detailed Description

Enhance your PCB connections with this durable Board To Board Card Edge Connector, boasting a vibrant green hue for easy identification. With a 20-position, dual-row design and a .1-inch pitch, it offers ample connectivity for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in diverse environments. The straight mount orientation and .2-inch row spacing facilitate seamless integration onto your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects.