345-020-525-101

Heilind Number:EDA345-020-525-101
Manufacturer:EDAC
Manufacturer Number:345-020-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and robust functionality. Featuring a single row layout with 20 copper alloy contact positions, it offers reliable power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your PCB assembly projects.