345-020-525-102

Heilind Number:EDA345-020-525-102
Manufacturer:EDAC
Manufacturer Number:345-020-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 20 positions in a single row, this straight-mount connector ensures seamless data transfer within your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your connectivity solutions with this essential component.