345-020-525-104

Heilind Number:EDA345-020-525-104
Manufacturer:EDAC
Manufacturer Number:345-020-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers a seamless connection with a contact material of durable Copper Alloy. With a single row and 20 positions, this connector ensures efficient signal transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in extreme operating temperatures ranging from -40 to 105°C. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it ideal for various PCB applications. Upgrade your device's connectivity with this essential component.