345-020-525-108

Heilind Number:EDA345-020-525-108
Manufacturer:EDAC
Manufacturer Number:345-020-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-108

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Card Edge Connector. Featuring a single row design with 20 positions, this connector offers seamless integration for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation facilitates easy installation, while an amperage rating of 3A accommodates high-power applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic setups. Elevate your connectivity game with this essential component.