345-020-525-202

Heilind Number:EDA345-020-525-202
Manufacturer:EDAC
Manufacturer Number:345-020-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-202

Detailed Description

Enhance your PCB connectivity with this high-quality 20-position board-to-board connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and dual rows, it simplifies installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.