345-020-525-203

Heilind Number:EDA345-020-525-203
Manufacturer:EDAC
Manufacturer Number:345-020-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless data transmission. The 20 positions and straight mount orientation make it versatile for various PCB configurations. Designed for efficiency, it has an operating temperature range of -40 to 105°C, guaranteeing reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.