345-020-525-207

Heilind Number:EDA345-020-525-207
Manufacturer:EDAC
Manufacturer Number:345-020-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-207

Detailed Description

Enhance your PCB connectivity with our dual-row Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Engineered with precision, it features 20 positions for efficient cable linking. The straight mount orientation ensures easy installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a low amperage of 3A and reliable copper alloy contacts, this connector offers optimal performance. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your PCB design with this essential component.