345-020-525-208

Heilind Number:EDA345-020-525-208
Manufacturer:EDAC
Manufacturer Number:345-020-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-208

Detailed Description

Enhance connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 20 positions for secure attachment, this connector ensures reliable data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and performance. The .1-inch pitch and .2-inch row spacing offer easy installation on PCBs. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for various applications. Elevate your connectivity solutions with this essential component.