345-020-525-212

Heilind Number:EDA345-020-525-212
Manufacturer:EDAC
Manufacturer Number:345-020-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-212

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a vibrant green color for easy identification. Designed for efficiency, it offers a 20-position layout with 2 rows, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating at temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Upgrade your setup with this high-quality connector for seamless connectivity on your PCB projects.