345-020-525-258

Heilind Number:EDA345-020-525-258
Manufacturer:EDAC
Manufacturer Number:345-020-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-258

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board connector. Engineered for precision, it features 20 positions spread across two rows, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable protection, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB assembly. Designed for straight mount orientation, it effortlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this top-of-the-line component.