345-020-525-402

Heilind Number:EDA345-020-525-402
Manufacturer:EDAC
Manufacturer Number:345-020-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-402

Detailed Description

Enhance connectivity within your electronic systems with our 20-position Board To Board PCB Connector. Featuring a single row design with a .1 inch pitch and .2 inch row spacing, this connector ensures precise and secure mating. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation, it facilitates seamless PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various applications. Upgrade your setups with this essential connector for efficient and effective data transmission.