345-020-525-412

Heilind Number:EDA345-020-525-412
Manufacturer:EDAC
Manufacturer Number:345-020-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-412

Detailed Description

Enhance your PCB connections with our high-quality Green Board-to-Board Connector. Designed for seamless integration, this connector features a single row with 20 positions, ensuring reliable and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a .1-inch pitch and .2-inch row spacing, precise connectivity is guaranteed. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your connection stability with this essential component.