345-020-525-478

Heilind Number:EDA345-020-525-478
Manufacturer:EDAC
Manufacturer Number:345-020-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-478

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 20 positions with a single row layout, ideal for seamless data and power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and protection. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your electronics with this essential component.