345-020-525-502

Heilind Number:EDA345-020-525-502
Manufacturer:EDAC
Manufacturer Number:345-020-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-502

Detailed Description

Efficiently connect circuit boards with our durable Green Board-to-Board PCB Connector. Featuring two rows of 20 positions each, this connector ensures secure and reliable connections in your electronic devices. Made with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees high performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and compact installations. Operating seamlessly at temperatures ranging from -40 to 105°C, it's suitable for various applications. Choose this Straight-mount Card Edge Connector for seamless PCB connectivity.