345-020-525-508

Heilind Number:EDA345-020-525-508
Manufacturer:EDAC
Manufacturer Number:345-020-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-508

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board Card Edge Connector. Designed for optimal functionality, it features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With two rows and a total of 20 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for ease of use, this connector boasts a straight mount orientation, facilitating simple installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Trust in this connector to deliver exceptional performance and connectivity for your electronic projects.