345-020-525-512

Heilind Number:EDA345-020-525-512
Manufacturer:EDAC
Manufacturer Number:345-020-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-512

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable connectivity for your devices. The 20-position design allows for versatile usage, while the straight mount orientation ensures easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this essential component from our extensive connector range.