345-020-525-588

Heilind Number:EDA345-020-525-588
Manufacturer:EDAC
Manufacturer Number:345-020-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-588

Detailed Description

Enhance your circuitry connections with our Green Board-to-Board PCB Connector. With a compact pitch of .1 inches and two rows of 20 positions each, this connector offers seamless integration for your projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in demanding environments. Operating temperature range of -40 to 105°C ensures suitability for various applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Upgrade your connectivity solutions with this essential component.