345-020-525-602

Heilind Number:EDA345-020-525-602
Manufacturer:EDAC
Manufacturer Number:345-020-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in a sleek green hue. Boasting a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures secure and reliable data transmission. With a single row layout and 20 positions, it offers seamless integration for your PCB assembly. The straight mount orientation and compact .1-inch pitch design make it ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your connectivity needs. Upgrade your system with this essential component, designed for optimal performance in demanding environments.