345-020-525-603

Heilind Number:EDA345-020-525-603
Manufacturer:EDAC
Manufacturer Number:345-020-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-603

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, featuring a sleek design in a vibrant green hue. With a durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any setting. Boasting a single row with 20 positions, it facilitates seamless data transfer with a contact material of high-quality Copper Alloy. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project. Elevate your connectivity game with this top-of-the-line connector.