345-020-525-607

Heilind Number:EDA345-020-525-607
Manufacturer:EDAC
Manufacturer Number:345-020-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-607

Detailed Description

Elevate your PCB connections with this high-performance green card edge connector. Designed for seamless integration, its straight mount orientation and single row of 20 positions ensure efficient and reliable board-to-board connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential connector, a key component in maximizing the performance of your electronics.