345-020-525-612

Heilind Number:EDA345-020-525-612
Manufacturer:EDAC
Manufacturer Number:345-020-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-612

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The 20 copper alloy contacts provide reliable conductivity, meeting the demands of various applications. Featuring a compact 0.1-inch pitch and 0.2-inch row spacing, it allows for efficient PCB layout. Install with ease in a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Elevate your connectivity solutions with this essential component.