345-020-525-658

Heilind Number:EDA345-020-525-658
Manufacturer:EDAC
Manufacturer Number:345-020-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-658

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector, designed for seamless integration with card edge connectors. With a pitch of .1 inches and 20 positions in a single row, it offers reliable connectivity for your electronic devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from copper alloy, guaranteeing optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation easy and convenient. Upgrade your circuitry with this essential component.