345-020-525-678

Heilind Number:EDA345-020-525-678
Manufacturer:EDAC
Manufacturer Number:345-020-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-678

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 20 positions, ensuring optimal space utilization on your PCB. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. With copper alloy contacts and a pitch of .1 inch, it offers reliable signal transmission. Its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.