345-020-525-688

Heilind Number:EDA345-020-525-688
Manufacturer:EDAC
Manufacturer Number:345-020-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-688

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row with 20 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable and long-lasting connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achievable. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional or a DIY enthusiast, this connector is essential for your PCB assembly projects.