345-020-525-802

Heilind Number:EDA345-020-525-802
Manufacturer:EDAC
Manufacturer Number:345-020-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-802

Detailed Description

Enhance connectivity in electronic designs with our Board To Board PCB Connector. Featuring a vibrant green color, this essential component boasts a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. Engineered for efficiency, it offers two rows of 20 positions each, with a .1-inch pitch and .2-inch row spacing for precise alignment. Crafted from high-quality Copper Alloy, the contact material guarantees reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB assembly process with this essential connector, ensuring seamless data transmission and signal integrity.