345-020-525-803

Heilind Number:EDA345-020-525-803
Manufacturer:EDAC
Manufacturer Number:345-020-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With two rows and a total of 20 positions, it offers ample connectivity options. The straight mount orientation ensures easy installation, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in diverse environments. Upgrade your PCB connections with this essential component.