345-020-525-804

Heilind Number:EDA345-020-525-804
Manufacturer:EDAC
Manufacturer Number:345-020-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-804

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed with precision and durability in mind, this connector features two rows of 20 positions, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can trust in optimal conductivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.