345-020-525-807

Heilind Number:EDA345-020-525-807
Manufacturer:EDAC
Manufacturer Number:345-020-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, each spaced at a precise .1 inch, it offers reliable power delivery at an amperage of 3A. Boasting 20 positions, it facilitates efficient data transfer between boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Upgrade your connectivity solutions with this essential component.