345-020-525-808

Heilind Number:EDA345-020-525-808
Manufacturer:EDAC
Manufacturer Number:345-020-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-525-808

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows and twenty positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Elevate your PCB assembly with this essential component that promises efficiency and performance.