345-020-540-101

Heilind Number:EDA345-020-540-101
Manufacturer:EDAC
Manufacturer Number:345-020-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-101

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. With copper alloy contacts and a pitch of .1 inches, conductivity is optimized for maximum signal integrity. Its straight mount orientation and efficient row spacing of .2 inches allow for easy installation on your printed circuit boards. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB designs with this essential component.