345-020-540-102

Heilind Number:EDA345-020-540-102
Manufacturer:EDAC
Manufacturer Number:345-020-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and commercial use. With a streamlined straight mount orientation, installation is a breeze. Upgrade your setup with this efficient and dependable connector.