345-020-540-103

Heilind Number:EDA345-020-540-103
Manufacturer:EDAC
Manufacturer Number:345-020-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 20 positions in a single row, ensuring efficient and reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material delivers optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup today and experience seamless connectivity like never before.