345-020-540-104

Heilind Number:EDA345-020-540-104
Manufacturer:EDAC
Manufacturer Number:345-020-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers seamless integration with a 20-position setup and a straight mount orientation for easy installation. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability even in challenging environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The connector's compact pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.