345-020-540-107

Heilind Number:EDA345-020-540-107
Manufacturer:EDAC
Manufacturer Number:345-020-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, featuring 20 positions in a single row for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliable power delivery with an amperage of 3 A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your circuit board assembly with this essential connector for optimal performance.