345-020-540-158

Heilind Number:EDA345-020-540-158
Manufacturer:EDAC
Manufacturer Number:345-020-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-158

Detailed Description

Enhance your electronic connections with our high-performance 20-position board-to-board PCB connector. Designed for seamless integration, this connector features a straight mount orientation, ensuring easy installation onto your PCB. Crafted with durability in mind, it boasts a housing material of UL 94V-0 thermoplastic polyester and contact material of copper alloy, guaranteeing reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.