345-020-540-178

Heilind Number:EDA345-020-540-178
Manufacturer:EDAC
Manufacturer Number:345-020-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-178

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for maximum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration onto your circuit board. This connector boasts 20 positions, perfect for complex applications, and operates efficiently in a wide temperature range from -40 to 105 °C. Upgrade your electronics with this essential component.