345-020-540-188

Heilind Number:EDA345-020-540-188
Manufacturer:EDAC
Manufacturer Number:345-020-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-188

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and a total of 20 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether you're a hobbyist or a professional, our connector is a must-have for your electronic projects. Upgrade your connectivity solutions with ease and precision.