345-020-540-207

Heilind Number:EDA345-020-540-207
Manufacturer:EDAC
Manufacturer Number:345-020-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two rows of 20 positions each are meticulously engineered for optimal signal transmission, with copper alloy contacts ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in harsh environments, it boasts an impressive temperature range of -40 to 105°C. Whether you're a tech enthusiast or a professional, this connector is a must-have for achieving efficient and secure board-to-board connections. Upgrade your setup today and experience seamless connectivity like never before.