345-020-540-208

Heilind Number:EDA345-020-540-208
Manufacturer:EDAC
Manufacturer Number:345-020-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector's green color adds a touch of visual distinction, while its straight mount orientation simplifies installation on PCBs. With a contact material of Copper Alloy and an amperage of 3 A, it guarantees efficient power transmission. Boasting 20 positions in a 2-row configuration with a pitch of .1 in and row spacing of .2 in, it offers ample connectivity options for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your interconnection system with this essential component, designed to meet the highest standards of performance and durability.