345-020-540-212

Heilind Number:EDA345-020-540-212
Manufacturer:EDAC
Manufacturer Number:345-020-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a straight mount orientation with two rows of twenty positions each, ensuring efficient signal transmission. Crafted from durable UL 94V-0 thermoplastic polyester, it offers reliable performance in a wide range of operating temperatures (-40 to 105 °C). The copper alloy contact material guarantees optimal conductivity, while the green color adds a touch of style to your setup. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for precise applications where space is a premium. Upgrade your connectivity solutions with this advanced connector, ideal for a variety of electronic projects.